


A3AAH-3418M | |
|---|---|
DigiKey Part Number | A3AAH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAH-3418M |
Description | IDC CABLE - ASC34H/AE34M/ASC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,76000 Kč | 242,76 Kč |
| 10 | 201,19300 Kč | 2 011,93 Kč |
| 25 | 186,71520 Kč | 4 667,88 Kč |
| 50 | 176,47500 Kč | 8 823,75 Kč |
| 100 | 166,81690 Kč | 16 681,69 Kč |
| 250 | 154,89380 Kč | 38 723,45 Kč |
| 500 | 146,47318 Kč | 73 236,59 Kč |
| 1 000 | 138,53766 Kč | 138 537,66 Kč |
| Unit Price without VAT: | 242,76000 Kč |
|---|---|
| Unit Price with VAT: | 293,73960 Kč |




