


A3AAB-5036M | |
|---|---|
DigiKey Part Number | A3AAB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-5036M |
Description | IDC CABLE- ASC50B/AE50M/ASC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,22000 Kč | 439,22 Kč |
| 10 | 363,97000 Kč | 3 639,70 Kč |
| 25 | 337,81720 Kč | 8 445,43 Kč |
| 50 | 319,33520 Kč | 15 966,76 Kč |
| 100 | 301,90210 Kč | 30 190,21 Kč |
| 250 | 280,38800 Kč | 70 097,00 Kč |
| 500 | 265,19812 Kč | 132 599,06 Kč |
| Unit Price without VAT: | 439,22000 Kč |
|---|---|
| Unit Price with VAT: | 531,45620 Kč |




