


A3AAB-5006M | |
|---|---|
DigiKey Part Number | A3AAB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-5006M |
Description | IDC CABLE- ASC50B/AE50M/ASC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 10 | 243,85000 Kč | 2 438,50 Kč |
| 25 | 226,30800 Kč | 5 657,70 Kč |
| 50 | 213,90660 Kč | 10 695,33 Kč |
| 100 | 202,20860 Kč | 20 220,86 Kč |
| 250 | 187,76916 Kč | 46 942,29 Kč |
| 500 | 177,57042 Kč | 88 785,21 Kč |
| 1 000 | 170,78828 Kč | 170 788,28 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |




