


A3AAB-5036G | |
|---|---|
DigiKey Part Number | A3AAB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-5036G |
Description | IDC CABLE- ASC50B/AE50G/ASC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 10 | 308,20900 Kč | 3 082,09 Kč |
| 25 | 286,04320 Kč | 7 151,08 Kč |
| 50 | 270,37860 Kč | 13 518,93 Kč |
| 100 | 255,61080 Kč | 25 561,08 Kč |
| 250 | 237,37736 Kč | 59 344,34 Kč |
| 500 | 224,50474 Kč | 112 252,37 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |




