


A3AAB-5018G | |
|---|---|
DigiKey Part Number | A3AAB-5018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-5018G |
Description | IDC CABLE- ASC50B/AE50G/ASC50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,17000 Kč | 316,17 Kč |
| 10 | 262,00800 Kč | 2 620,08 Kč |
| 25 | 243,16680 Kč | 6 079,17 Kč |
| 50 | 229,84840 Kč | 11 492,42 Kč |
| 100 | 217,28510 Kč | 21 728,51 Kč |
| 250 | 201,77196 Kč | 50 442,99 Kč |
| 500 | 190,81948 Kč | 95 409,74 Kč |
| 1 000 | 184,88276 Kč | 184 882,76 Kč |
| Unit Price without VAT: | 316,17000 Kč |
|---|---|
| Unit Price with VAT: | 382,56570 Kč |




