


A3AAB-3418M | |
|---|---|
DigiKey Part Number | A3AAB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3418M |
Description | IDC CABLE- ASC34B/AE34M/ASC34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 221,10900 Kč | 2 211,09 Kč |
| 25 | 205,20080 Kč | 5 130,02 Kč |
| 50 | 193,95020 Kč | 9 697,51 Kč |
| 100 | 183,34190 Kč | 18 334,19 Kč |
| 250 | 170,24256 Kč | 42 560,64 Kč |
| 500 | 160,99250 Kč | 80 496,25 Kč |
| 1 000 | 153,43491 Kč | 153 434,91 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |




