34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3AAB-3436M

DigiKey Part Number
A3AAB-3436M-ND
Manufacturer
Manufacturer Product Number
A3AAB-3436M
Description
IDC CABLE- ASC34B/AE34M/ASC34B
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1328,41000 Kč328,41 Kč
10272,15500 Kč2 721,55 Kč
25252,58920 Kč6 314,73 Kč
50238,75140 Kč11 937,57 Kč
100225,70540 Kč22 570,54 Kč
250209,59532 Kč52 398,83 Kč
500198,22028 Kč99 110,14 Kč
1 000192,61150 Kč192 611,50 Kč
Manufacturers Standard Package
Unit Price without VAT:328,41000 Kč
Unit Price with VAT:397,37610 Kč
Alternate Color
IDC CABLE- ASC34B/AE34G/ASC34B
In-Stock: 0
Unit Price: 279,27000 Kč
Alternate Length
IDC CABLE- ASC34B/AE34M/ASC34B
In-Stock: 1
Unit Price: 225,10000 Kč
IDC CABLE- ASC34B/AE34M/ASC34B
In-Stock: 0
Unit Price: 266,88000 Kč