


A3AAB-3418G | |
|---|---|
DigiKey Part Number | A3AAB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3418G |
Description | IDC CABLE- ASC34B/AE34G/ASC34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 200,40500 Kč | 2 004,05 Kč |
| 25 | 185,97520 Kč | 4 649,38 Kč |
| 50 | 175,77420 Kč | 8 788,71 Kč |
| 100 | 166,15720 Kč | 16 615,72 Kč |
| 250 | 154,27988 Kč | 38 569,97 Kč |
| 500 | 145,89284 Kč | 72 946,42 Kč |
| 1 000 | 137,98899 Kč | 137 988,99 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |




