


A3AAB-3406G | |
|---|---|
DigiKey Part Number | A3AAB-3406G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-3406G |
Description | IDC CABLE- ASC34B/AE34G/ASC34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 179,47000 Kč | 1 794,70 Kč |
| 25 | 166,53920 Kč | 4 163,48 Kč |
| 50 | 157,40520 Kč | 7 870,26 Kč |
| 100 | 148,78970 Kč | 14 878,97 Kč |
| 250 | 138,14752 Kč | 34 536,88 Kč |
| 500 | 130,63276 Kč | 65 316,38 Kč |
| 1 000 | 123,54992 Kč | 123 549,92 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |




