


A3AAB-1636M | |
|---|---|
DigiKey Part Number | A3AAB-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1636M |
Description | IDC CABLE- ASC16B/AE16M/ASC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 176,92900 Kč | 1 769,29 Kč |
| 25 | 164,19600 Kč | 4 104,90 Kč |
| 50 | 155,19200 Kč | 7 759,60 Kč |
| 100 | 146,69620 Kč | 14 669,62 Kč |
| 250 | 136,20564 Kč | 34 051,41 Kč |
| 500 | 128,79502 Kč | 64 397,51 Kč |
| 1 000 | 121,81150 Kč | 121 811,50 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |




