


A3AAB-1606M | |
|---|---|
DigiKey Part Number | A3AAB-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1606M |
Description | IDC CABLE- ASC16B/AE16M/ASC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 135,01700 Kč | 1 350,17 Kč |
| 25 | 125,28240 Kč | 3 132,06 Kč |
| 50 | 118,40360 Kč | 5 920,18 Kč |
| 100 | 111,91510 Kč | 11 191,51 Kč |
| 250 | 103,90148 Kč | 25 975,37 Kč |
| 500 | 98,24124 Kč | 49 120,62 Kč |
| 1 000 | 92,90628 Kč | 92 906,28 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |




