


A3AAB-1636G | |
|---|---|
DigiKey Part Number | A3AAB-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1636G |
Description | IDC CABLE -ASC16B/AE16G/ASC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,19000 Kč | 189,19 Kč |
| 10 | 156,66600 Kč | 1 566,66 Kč |
| 25 | 145,37320 Kč | 3 634,33 Kč |
| 50 | 137,39840 Kč | 6 869,92 Kč |
| 100 | 129,87260 Kč | 12 987,26 Kč |
| 250 | 120,57976 Kč | 30 144,94 Kč |
| 500 | 114,01536 Kč | 57 007,68 Kč |
| 1 000 | 107,82935 Kč | 107 829,35 Kč |
| Unit Price without VAT: | 189,19000 Kč |
|---|---|
| Unit Price with VAT: | 228,91990 Kč |




