


A2MXS-6418M | |
|---|---|
DigiKey Part Number | A2MXS-6418M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6418M |
Description | ADM64S/AE64M/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,86000 Kč | 313,86 Kč |
| 10 | 259,98900 Kč | 2 599,89 Kč |
| 25 | 241,29200 Kč | 6 032,30 Kč |
| 50 | 228,06840 Kč | 11 403,42 Kč |
| 100 | 215,60250 Kč | 21 560,25 Kč |
| 250 | 200,21076 Kč | 50 052,69 Kč |
| 500 | 189,34138 Kč | 94 670,69 Kč |
| 1 000 | 183,15921 Kč | 183 159,21 Kč |
| Unit Price without VAT: | 313,86000 Kč |
|---|---|
| Unit Price with VAT: | 379,77060 Kč |




