A2MXS-64 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2MXS-64 M
Part Number Breakdown TE-AMP

A2MXS-6406M

DigiKey Part Number
A2MXS-6406M-ND
Manufacturer
Manufacturer Product Number
A2MXS-6406M
Description
ADM64S/AE64M/X
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1223,97000 Kč223,97 Kč
10185,53500 Kč1 855,35 Kč
25172,18920 Kč4 304,73 Kč
50162,74180 Kč8 137,09 Kč
100153,83550 Kč15 383,55 Kč
250142,83520 Kč35 708,80 Kč
500135,06648 Kč67 533,24 Kč
1 000127,74466 Kč127 744,66 Kč
Manufacturers Standard Package
Unit Price without VAT:223,97000 Kč
Unit Price with VAT:271,00370 Kč
Alternate Color
ADM64S/AE64G/X
In-Stock: 0
Unit Price: 202,08000 Kč
Alternate Length
ADM64S/AE64M/X
In-Stock: 0
Unit Price: 313,86000 Kč
ADM64S/AE64M/X
In-Stock: 0
Unit Price: 444,16000 Kč