


A2MXS-6406G | |
|---|---|
DigiKey Part Number | A2MXS-6406G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6406G |
Description | ADM64S/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,08000 Kč | 202,08 Kč |
| 10 | 167,43200 Kč | 1 674,32 Kč |
| 25 | 155,37440 Kč | 3 884,36 Kč |
| 50 | 146,85320 Kč | 7 342,66 Kč |
| 100 | 138,81210 Kč | 13 881,21 Kč |
| 250 | 128,88072 Kč | 32 220,18 Kč |
| 500 | 121,86730 Kč | 60 933,65 Kč |
| 1 000 | 115,25780 Kč | 115 257,80 Kč |
| Unit Price without VAT: | 202,08000 Kč |
|---|---|
| Unit Price with VAT: | 244,51680 Kč |




