


A2MXS-6418G | |
|---|---|
DigiKey Part Number | A2MXS-6418G-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-6418G |
Description | ADM64S/AE64G/X |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,86000 Kč | 249,86 Kč |
| 10 | 207,06900 Kč | 2 070,69 Kč |
| 25 | 192,16960 Kč | 4 804,24 Kč |
| 50 | 181,63200 Kč | 9 081,60 Kč |
| 100 | 171,69220 Kč | 17 169,22 Kč |
| 250 | 159,42176 Kč | 39 855,44 Kč |
| 500 | 150,75546 Kč | 75 377,73 Kč |
| 1 000 | 142,76847 Kč | 142 768,47 Kč |
| Unit Price without VAT: | 249,86000 Kč |
|---|---|
| Unit Price with VAT: | 302,33060 Kč |




