A2MXS-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2MXS-40 G
Part Number Breakdown TE-AMP

A2MXS-4006G

DigiKey Part Number
A2MXS-4006G-ND
Manufacturer
Manufacturer Product Number
A2MXS-4006G
Description
ADM40S/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,35000 Kč159,35 Kč
10132,00500 Kč1 320,05 Kč
25122,48560 Kč3 062,14 Kč
50115,76240 Kč5 788,12 Kč
100109,41790 Kč10 941,79 Kč
250101,58224 Kč25 395,56 Kč
50096,04778 Kč48 023,89 Kč
1 00090,83138 Kč90 831,38 Kč
Manufacturers Standard Package
Unit Price without VAT:159,35000 Kč
Unit Price with VAT:192,81350 Kč
Alternate Color
ADM40S/AE40M/X
In-Stock: 0
Unit Price: 169,66000 Kč
Alternate Length
ADM40S/AE40G/X
In-Stock: 0
Unit Price: 189,87000 Kč
ADM40S/AE40G/X
In-Stock: 0
Unit Price: 234,71000 Kč