


A2MXS-4006M | |
|---|---|
DigiKey Part Number | A2MXS-4006M-ND |
Manufacturer | |
Manufacturer Product Number | A2MXS-4006M |
Description | ADM40S/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 140,50900 Kč | 1 405,09 Kč |
| 25 | 130,39200 Kč | 3 259,80 Kč |
| 50 | 123,23520 Kč | 6 161,76 Kč |
| 100 | 116,48230 Kč | 11 648,23 Kč |
| 250 | 108,14396 Kč | 27 035,99 Kč |
| 500 | 102,25290 Kč | 51 126,45 Kč |
| 1 000 | 96,70117 Kč | 96 701,17 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |




