A2MXS-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A2MXS-40 G
Part Number Breakdown TE-AMP

A2MXS-4036G

DigiKey Part Number
A2MXS-4036G-ND
Manufacturer
Manufacturer Product Number
A2MXS-4036G
Description
ADM40S/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,71000 Kč234,71 Kč
10194,54400 Kč1 945,44 Kč
25180,53320 Kč4 513,33 Kč
50170,63560 Kč8 531,78 Kč
100161,29770 Kč16 129,77 Kč
250149,76568 Kč37 441,42 Kč
500141,62230 Kč70 811,15 Kč
1 000133,94852 Kč133 948,52 Kč
Manufacturers Standard Package
Unit Price without VAT:234,71000 Kč
Unit Price with VAT:283,99910 Kč
Alternate Color
ADM40S/AE40M/X
In-Stock: 0
Unit Price: 293,86000 Kč
Alternate Length
ADM40S/AE40G/X
In-Stock: 0
Unit Price: 159,35000 Kč
ADM40S/AE40G/X
In-Stock: 0
Unit Price: 189,87000 Kč