Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964280-2

DigiKey Part Number
17-964280-2TR-ND - Tape & Reel (TR)
17-964280-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964280-2
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964280-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,08200 Kč50,82 Kč
254,77080 Kč119,27 Kč
504,53980 Kč226,99 Kč
1004,32350 Kč432,35 Kč
2504,05176 Kč1 012,94 Kč
5003,85818 Kč1 929,09 Kč
1 0003,67381 Kč3 673,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,39790 Kč13 591,60 Kč
8 0003,23569 Kč25 885,52 Kč
12 0003,14443 Kč37 733,16 Kč
20 0003,03315 Kč60 663,00 Kč
28 0002,96204 Kč82 937,12 Kč
40 0002,88847 Kč115 538,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč