Socket Contact Tin 20-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964280-1

DigiKey Part Number
17-964280-1TR-ND - Tape & Reel (TR)
17-964280-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964280-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964280-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,98400 Kč49,84 Kč
254,68000 Kč117,00 Kč
504,45060 Kč222,53 Kč
1004,23990 Kč423,99 Kč
2503,97340 Kč993,35 Kč
5003,78318 Kč1 891,59 Kč
1 0003,60216 Kč3 602,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,33162 Kč13 326,48 Kč
8 0003,17259 Kč25 380,72 Kč
12 0003,08310 Kč36 997,20 Kč
20 0002,97400 Kč59 480,00 Kč
28 0002,90426 Kč81 319,28 Kč
40 0002,83214 Kč113 285,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč