
09400165404 | |
|---|---|
DigiKey Part Number | 09400165404-ND |
Manufacturer | |
Manufacturer Product Number | 09400165404 |
Description | 16B HPR HOOD COVER, TOGGLE LOCKI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 16B IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400165404 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 0.957" H (165.00mm x 58.00mm x 24.30mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,89000 Kč | 1 701,89 Kč |
| 10 | 1 446,67800 Kč | 14 466,78 Kč |
| 25 | 1 356,16000 Kč | 33 904,00 Kč |
| 50 | 1 291,49460 Kč | 64 574,73 Kč |
| 100 | 1 229,93690 Kč | 122 993,69 Kč |
| Unit Price without VAT: | 1 701,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 059,28690 Kč |











