Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3XFHSC202

DigiKey Part Number
4008-TM3XFHSC202-ND
Manufacturer
Manufacturer Product Number
TM3XFHSC202
Description
I/O MODULE 10 DIG 8 DIG 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TM3XFHSC202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Input, Output (I/O) Module
For Use With/Related Products
Modicon M262 Series, Modicon TM3 Series
Number of Inputs and Type
10 - Digital
Number of Outputs and Type
8 - Digital
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CSA, cULus, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 299,76000 Kč18 299,76 Kč
Manufacturers Standard Package
Unit Price without VAT:18 299,76000 Kč
Unit Price with VAT:22 142,70960 Kč