
963142-3 | |
|---|---|
DigiKey Part Number | 17-963142-3-ND |
Manufacturer | |
Manufacturer Product Number | 963142-3 |
Description | MQS SINGLE-WIRE SEAL FOR 4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MQS Series |
Datasheet | Datasheet |
EDA/CAD Models | 963142-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MQS Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 000 | 0,71560 Kč | 143 120,00 Kč |
| Unit Price without VAT: | 0,71560 Kč |
|---|---|
| Unit Price with VAT: | 0,86588 Kč |







