
963142-1 | |
|---|---|
DigiKey Part Number | 17-963142-1-ND |
Manufacturer | |
Manufacturer Product Number | 963142-1 |
Description | MQS SINGLE-WIRE SEAL FOR 4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 963142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 250 | 1,19100 Kč | 297,75 Kč |
| 500 | 1,13348 Kč | 566,74 Kč |
| 1 000 | 1,07930 Kč | 1 079,30 Kč |
| 2 500 | 1,01168 Kč | 2 529,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











