
962936-1 | |
|---|---|
DigiKey Part Number | A126725TR-ND - Tape & Reel (TR) A126725CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962936-1 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 962936-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 40,58400 Kč | 405,84 Kč |
| 25 | 38,05000 Kč | 951,25 Kč |
| 50 | 36,22700 Kč | 1 811,35 Kč |
| 100 | 34,49670 Kč | 3 449,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 29,47047 Kč | 13 261,71 Kč |
| 900 | 28,06386 Kč | 25 257,47 Kč |
| 1 350 | 27,27269 Kč | 36 818,13 Kč |
| 2 250 | 26,30792 Kč | 59 192,82 Kč |
| 3 150 | 25,69123 Kč | 80 927,37 Kč |
| 4 500 | 25,05343 Kč | 112 740,43 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |









