


0451450610 | |
|---|---|
DigiKey Part Number | 900-0451450610-ND |
Manufacturer | |
Manufacturer Product Number | 0451450610 |
Description | R SQUBA 6 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451450610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.071" (1.80mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,66000 Kč | 246,66 Kč |
| 10 | 209,55100 Kč | 2 095,51 Kč |
| 25 | 196,42920 Kč | 4 910,73 Kč |
| 50 | 187,05540 Kč | 9 352,77 Kč |
| 100 | 178,12850 Kč | 17 812,85 Kč |
| 250 | 166,98276 Kč | 41 745,69 Kč |
| 500 | 159,02016 Kč | 79 510,08 Kč |
| 1 000 | 151,44084 Kč | 151 440,84 Kč |
| Unit Price without VAT: | 246,66000 Kč |
|---|---|
| Unit Price with VAT: | 298,45860 Kč |









