
962189-1 | |
|---|---|
DigiKey Part Number | A122099-ND |
Manufacturer | |
Manufacturer Product Number | 962189-1 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 962189-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,70200 Kč | 237,02 Kč |
| 25 | 22,22040 Kč | 555,51 Kč |
| 50 | 21,15520 Kč | 1 057,76 Kč |
| 100 | 20,14270 Kč | 2 014,27 Kč |
| 250 | 18,88100 Kč | 4 720,25 Kč |
| 500 | 17,97880 Kč | 8 989,40 Kč |
| 1 000 | 17,12060 Kč | 17 120,60 Kč |
| 3 000 | 15,84405 Kč | 47 532,15 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











