D-Sub Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120720

DigiKey Part Number
900-1731120720-ND - Tape & Reel (TR)
900-1731120720CT-ND - Cut Tape (CT)
900-1731120720DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731120720
Description
PLUG FCT CRP 20-24AWG 50U
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact
Datasheet
 Datasheet
EDA/CAD Models
1731120720 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1014,63600 Kč146,36 Kč
2513,70760 Kč342,69 Kč
5013,05240 Kč652,62 Kč
10012,42660 Kč1 242,66 Kč
25011,64800 Kč2 912,00 Kč
50011,09114 Kč5 545,57 Kč
1 00010,56157 Kč10 561,57 Kč
2 5009,90022 Kč24 750,55 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč