8 Rectangular Connectors - Housings Receptacle Beige 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962191-1

DigiKey Part Number
A121388-ND
Manufacturer
Manufacturer Product Number
962191-1
Description
CONN RCPT HSG 8POS 6.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Beige 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
962191-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Beige
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1015,43000 Kč154,30 Kč
2514,45720 Kč361,43 Kč
5013,76680 Kč688,34 Kč
10013,10990 Kč1 310,99 Kč
25012,28816 Kč3 072,04 Kč
50011,70086 Kč5 850,43 Kč
1 00011,14219 Kč11 142,19 Kč
2 50010,44459 Kč26 111,47 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč