
929986-1 | |
|---|---|
DigiKey Part Number | 17-929986-1TR-ND - Tape & Reel (TR) 17-929986-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929986-1 |
Description | CONTACT SOCKET 17-20AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929986-1 Models |
Category | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Type Power, Stamped | Termination Finish Tin |
Contact Type Socket | Features Insulation Support |
Contact Size 1.5mm | Base Product Number |
Wire Gauge or Range - AWG 17-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 50 | 4,65500 Kč | 232,75 Kč |
| 100 | 4,43180 Kč | 443,18 Kč |
| 250 | 4,15440 Kč | 1 038,60 Kč |
| 500 | 3,95588 Kč | 1 977,94 Kč |
| 1 000 | 3,76692 Kč | 3 766,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 3,45502 Kč | 15 547,59 Kč |
| 9 000 | 3,29009 Kč | 29 610,81 Kč |
| 13 500 | 3,19733 Kč | 43 163,96 Kč |
| 22 500 | 3,08420 Kč | 69 394,50 Kč |
| 31 500 | 3,01187 Kč | 94 873,90 Kč |
| 45 000 | 2,93708 Kč | 132 168,60 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |




