
926963-2 | |
|---|---|
DigiKey Part Number | 926963-2-ND |
Manufacturer | |
Manufacturer Product Number | 926963-2 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 926963-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,42520 Kč | 585,63 Kč |
| 50 | 22,30820 Kč | 1 115,41 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| 250 | 19,90864 Kč | 4 977,16 Kč |
| 500 | 18,95784 Kč | 9 478,92 Kč |
| 1 000 | 18,05303 Kč | 18 053,03 Kč |
| 3 000 | 16,70685 Kč | 50 120,55 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




