
104479-6 | |
|---|---|
DigiKey Part Number | A28333-ND |
Manufacturer | |
Manufacturer Product Number | 104479-6 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 104479-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,73800 Kč | 87,38 Kč |
| 25 | 8,18360 Kč | 204,59 Kč |
| 50 | 7,79160 Kč | 389,58 Kč |
| 100 | 7,41830 Kč | 741,83 Kč |
| 250 | 6,95324 Kč | 1 738,31 Kč |
| 500 | 6,62078 Kč | 3 310,39 Kč |
| 1 000 | 6,30441 Kč | 6 304,41 Kč |
| 2 500 | 5,90945 Kč | 14 773,62 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

















