
MS3106F16S-1P | |
|---|---|
DigiKey Part Number | 1200-1164-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16S-1P |
Description | CONN PLUG MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,06000 Kč | 1 192,06 Kč |
| 10 | 1 013,15400 Kč | 10 131,54 Kč |
| 25 | 949,74800 Kč | 23 743,70 Kč |
| 50 | 904,45100 Kč | 45 222,55 Kč |
| 100 | 861,33380 Kč | 86 133,38 Kč |
| 250 | 807,49068 Kč | 201 872,67 Kč |
| Unit Price without VAT: | 1 192,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,39260 Kč |




