4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
926657-4
926657-4
Taking Commercial Drone Reliability to New Heights

926657-4

DigiKey Part Number
A106776-ND
Manufacturer
Manufacturer Product Number
926657-4
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
926657-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-65°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 624
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1030,05900 Kč300,59 Kč
2528,17320 Kč704,33 Kč
5026,83040 Kč1 341,52 Kč
10025,54630 Kč2 554,63 Kč
25023,94648 Kč5 986,62 Kč
50022,80304 Kč11 401,52 Kč
1 00021,71476 Kč21 714,76 Kč
3 00020,09573 Kč60 287,19 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč