
2205067-1 | |
|---|---|
DigiKey Part Number | A123302-ND |
Manufacturer | |
Manufacturer Product Number | 2205067-1 |
Description | CABLE ASSEMBLY HEADER WTW 18POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 18 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 78,68500 Kč | 786,85 Kč |
| 25 | 73,75080 Kč | 1 843,77 Kč |
| 50 | 70,22280 Kč | 3 511,14 Kč |
| 100 | 66,86950 Kč | 6 686,95 Kč |
| 300 | 61,88210 Kč | 18 564,63 Kč |
| 500 | 59,69232 Kč | 29 846,16 Kč |
| 1 000 | 56,84510 Kč | 56 845,10 Kč |
| 2 500 | 53,28984 Kč | 133 224,60 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |











