
925715-1 | |
|---|---|
DigiKey Part Number | A99298TR-ND - Tape & Reel (TR) A99298CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925715-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925715-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 50 | 4,07780 Kč | 203,89 Kč |
| 100 | 3,88250 Kč | 388,25 Kč |
| 250 | 3,63852 Kč | 909,63 Kč |
| 500 | 3,46508 Kč | 1 732,54 Kč |
| 1 000 | 3,29921 Kč | 3 299,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,15432 Kč | 7 885,80 Kč |
| 5 000 | 3,00368 Kč | 15 018,40 Kč |
| 7 500 | 2,91897 Kč | 21 892,27 Kč |
| 12 500 | 2,81565 Kč | 35 195,62 Kč |
| 17 500 | 2,74959 Kč | 48 117,82 Kč |
| 25 000 | 2,68129 Kč | 67 032,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |







