Socket Contact Tin 14-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925714-2

DigiKey Part Number
A126675TR-ND - Tape & Reel (TR)
A126675CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925714-2
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
925714-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,31200 Kč53,12 Kč
254,97240 Kč124,31 Kč
504,73300 Kč236,65 Kč
1004,50410 Kč450,41 Kč
2504,22228 Kč1 055,57 Kč
5004,01986 Kč2 009,93 Kč
1 0003,82794 Kč3 827,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58797 Kč8 969,92 Kč
5 0003,41667 Kč17 083,35 Kč
7 5003,32029 Kč24 902,17 Kč
12 5003,20277 Kč40 034,62 Kč
17 5003,12767 Kč54 734,23 Kč
25 0003,04998 Kč76 249,50 Kč
62 5002,85919 Kč178 699,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč