



925713-2 | |
|---|---|
DigiKey Part Number | A131130-ND |
Manufacturer | |
Manufacturer Product Number | 925713-2 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 925713-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 6,07260 Kč | 303,63 Kč |
| 100 | 5,78280 Kč | 578,28 Kč |
| 250 | 5,42000 Kč | 1 355,00 Kč |
| 500 | 5,16130 Kč | 2 580,65 Kč |
| 1 000 | 4,91458 Kč | 4 914,58 Kč |
| 2 500 | 4,60662 Kč | 11 516,55 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


