


925366-5 | |
|---|---|
DigiKey Part Number | A106760-ND |
Manufacturer | |
Manufacturer Product Number | 925366-5 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925366-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 27,99000 Kč | 279,90 Kč |
| 25 | 26,23080 Kč | 655,77 Kč |
| 50 | 24,97920 Kč | 1 248,96 Kč |
| 100 | 23,78230 Kč | 2 378,23 Kč |
| 250 | 22,29316 Kč | 5 573,29 Kč |
| 500 | 21,22856 Kč | 10 614,28 Kč |
| 1 000 | 20,21498 Kč | 20 214,98 Kč |
| 3 000 | 18,70775 Kč | 56 123,25 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





