0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-520183-2

DigiKey Part Number
A116331TR-ND - Tape & Reel (TR)
A116331CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9-520183-2
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
9-520183-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.855" (21.72mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Black
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.135" (3.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 289
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
255,33360 Kč133,34 Kč
505,08160 Kč254,08 Kč
1004,83790 Kč483,79 Kč
2504,53472 Kč1 133,68 Kč
5004,31760 Kč2 158,80 Kč
1 0004,11120 Kč4 111,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2004,00527 Kč8 811,59 Kč
4 4003,81400 Kč16 781,60 Kč
6 6003,70640 Kč24 462,24 Kč
11 0003,57520 Kč39 327,20 Kč
15 4003,49137 Kč53 767,10 Kč
22 0003,40464 Kč74 902,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč