
392045 RD005 | |
|---|---|
DigiKey Part Number | 392045RD005-ND |
Manufacturer | |
Manufacturer Product Number | 392045 RD005 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Red 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.127" (3.23mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 100.0' (30.5m) | |
Voltage | 15kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 958,71000 Kč | 12 958,71 Kč |
| 2 | 12 318,68500 Kč | 24 637,37 Kč |
| 3 | 11 956,40000 Kč | 35 869,20 Kč |
| 5 | 11 512,28000 Kč | 57 561,40 Kč |
| 7 | 11 226,97000 Kč | 78 588,79 Kč |
| 10 | 10 930,61400 Kč | 109 306,14 Kč |
| 25 | 10 315,79680 Kč | 257 894,92 Kč |
| Unit Price without VAT: | 12 958,71000 Kč |
|---|---|
| Unit Price with VAT: | 15 680,03910 Kč |






