20 AWG Hook-Up Wire 10/30 Red 15kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392045 RD002

DigiKey Part Number
392045RD002-ND
Manufacturer
Manufacturer Product Number
392045 RD002
Description
HOOK-UP STRND 20AWG RED 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 15kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.127" (3.23mm)
Jacket (Insulation) Thickness
0.045" (1.14mm)
Length
500.0' (152.4m)
Voltage
15kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
126 159,73000 Kč26 159,73 Kč
224 855,44000 Kč49 710,88 Kč
324 116,97333 Kč72 350,92 Kč
523 211,48400 Kč116 057,42 Kč
722 629,54429 Kč158 406,81 Kč
1022 025,13800 Kč220 251,38 Kč
2521 930,57160 Kč548 264,29 Kč
Manufacturers Standard Package
Unit Price without VAT:26 159,73000 Kč
Unit Price with VAT:31 653,27330 Kč
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 4
Unit Price: 12 958,71000 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 1
Unit Price: 37 874,30000 Kč