Connector Header Through Hole 15 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 15 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146278-0-15

DigiKey Part Number
A34256-15-ND
Manufacturer
Manufacturer Product Number
9-146278-0-15
Description
CONN HEADER VERT 15POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
1052,66300 Kč526,63 Kč
10044,75720 Kč4 475,72 Kč
50039,95206 Kč19 976,03 Kč
1 00038,04607 Kč38 046,07 Kč
5 00033,96544 Kč169 827,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1904
Unit Price: 131,45000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 10,50000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 4905
Unit Price: 14,49000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 648
Unit Price: 18,48000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1230
Unit Price: 22,26000 Kč