


9-146278-0-01 | |
|---|---|
DigiKey Part Number | A34256-01-ND |
Manufacturer | |
Manufacturer Product Number | 9-146278-0-01 |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Box | Contact Shape Square |
Part Status Discontinued at DigiKey | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,80100 Kč | 88,01 Kč |
| 100 | 7,47460 Kč | 747,46 Kč |
| 500 | 6,67168 Kč | 3 335,84 Kč |
| 1 000 | 6,35300 Kč | 6 353,00 Kč |
| 5 000 | 5,67078 Kč | 28 353,90 Kč |
| 10 000 | 5,40018 Kč | 54 001,80 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






