


9-103795-0-16 | |
|---|---|
DigiKey Part Number | A34274-16-ND |
Manufacturer | |
Manufacturer Product Number | 9-103795-0-16 |
Description | CONN HEADER R/A 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Box | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 Kč | 243,18 Kč |
| 10 | 206,72000 Kč | 2 067,20 Kč |
| 100 | 175,70760 Kč | 17 570,76 Kč |
| 500 | 156,85880 Kč | 78 429,40 Kč |
| 1 000 | 149,38148 Kč | 149 381,48 Kč |
| Unit Price without VAT: | 243,18000 Kč |
|---|---|
| Unit Price with VAT: | 294,24780 Kč |














