


2-87631-7 | |
|---|---|
DigiKey Part Number | A25883-ND |
Manufacturer | |
Manufacturer Product Number | 2-87631-7 |
Description | CONN RCPT HSG 32POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87631-7 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,40450 Kč | 193 213,50 Kč |
| Unit Price without VAT: | 64,40450 Kč |
|---|---|
| Unit Price with VAT: | 77,92945 Kč |





















