Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
9-103759-0-06
9-103759-0-06
Taking Commercial Drone Reliability to New Heights

9-103759-0-06

DigiKey Part Number
A34261-06-ND
Manufacturer
Manufacturer Product Number
9-103759-0-06
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 513
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
160,90000 Kč60,90 Kč
1051,72200 Kč517,22 Kč
10043,96340 Kč4 396,34 Kč
50039,24296 Kč19 621,48 Kč
1 00037,37055 Kč37 370,55 Kč
5 00033,36250 Kč166 812,50 Kč
Manufacturers Standard Package
Unit Price without VAT:60,90000 Kč
Unit Price with VAT:73,68900 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1840
Unit Price: 298,23000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 16,27000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 86
Unit Price: 25,65000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 1240
Unit Price: 34,83000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 301
Unit Price: 43,59000 Kč