Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-102975-0-23

DigiKey Part Number
A34346-23-ND
Manufacturer
Manufacturer Product Number
9-102975-0-23
Description
CONN HEADER R/A 46POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 46 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,48000 Kč241,48 Kč
10205,21300 Kč2 052,13 Kč
100174,44090 Kč17 444,09 Kč
500155,72620 Kč77 863,10 Kč
1 000148,30320 Kč148 303,20 Kč
Manufacturers Standard Package
Unit Price without VAT:241,48000 Kč
Unit Price with VAT:292,19080 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 392
Unit Price: 368,09000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 18,69000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 30,45000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 41,79000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 2084
Unit Price: 52,70000 Kč