Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
9-102975-0-03
9-102975-0-03
Taking Commercial Drone Reliability to New Heights

9-102975-0-03

DigiKey Part Number
A34346-03-ND
Manufacturer
Manufacturer Product Number
9-102975-0-03
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.318" (8.08mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.238" (6.05mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,50000 Kč41,50 Kč
1035,18300 Kč351,83 Kč
10029,89430 Kč2 989,43 Kč
50026,68336 Kč13 341,68 Kč
1 00025,40972 Kč25 409,72 Kč
5 00022,68394 Kč113 419,70 Kč
Manufacturers Standard Package
Unit Price without VAT:41,50000 Kč
Unit Price with VAT:50,21500 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 0
Unit Price: 431,92000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 18,56000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 29
Unit Price: 30,24000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 2084
Unit Price: 52,35000 Kč
CONN HEADER R/A 10POS 2.54MM
In-Stock: 92
Unit Price: 62,98000 Kč